- RS Stock No.:
- 766-227
- Mfr. Part No.:
- 6057
- Manufacturer:
- 3M
17 In PH stock for Delivery NCR Plus within 2 working days, rest of PH within 7 working days
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Box of 8
Was PHP9,767.00
You pay
PHP6,348.55
(exc. VAT)
PHP7,110.38
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 - 6 | PHP6,348.55 | PHP793.569 |
7 - 14 | PHP6,158.09 | PHP769.761 |
15 - 39 | PHP5,973.35 | PHP746.669 |
40 - 199 | PHP5,794.15 | PHP724.269 |
200 + | PHP5,620.33 | PHP702.541 |
*price indicative |
- RS Stock No.:
- 766-227
- Mfr. Part No.:
- 6057
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
6000 Series Gas and Vapour Filters
Standards
Meets the requirement of the European Standards EN14387; 6035 & 6038 MODELS: EN143:2000; 6051 MODEL: A1 EN141:2000.
3M Gas Filter For Use With 6000 and 7000 Series Respirators, 100g Weight - 6057
The 3M™ 6057 (A1B1E1) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1B1E1, it can protect you against organic, inorganic gases and acids. The bayonet fitting types allows each filter to be clicked in place for ease.
Features and Benefits
Gas and Vapour Filter 6057 offers ABE1 protection against organic vapours (boiling point above 65%) inorganic vapours and acid gases
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Applications
Construction sites
Sewage treatment facilities
Hazardous and contaminated environments
Sewage treatment facilities
Hazardous and contaminated environments
The 3M™ Gas and Vapour Filter 6057 offers ABE1 protection against organic vapours (boiling point above 65%) inorganic vapours and acid gases. Suitable for 3M™ Reusable Half and Full Face Masks featuring the 3M™ Bayonet Filter Connection System.
Is this filter reuseable?
Yes, you can reuse this filter. Clean the plastic components regularly between uses and change the filter paper if necessary. Keep filters away from oil, sunlight and corrosive atmospheres to avoid deterioration when not in use.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
Specifications
Attribute | Value |
---|---|
Filter Type | Gas |
For Use With | 6000 Series Half & Full Face Mask, 7000 Series Half & Full Face Mask |
Type | Gaz Filter |