Eaton Switch Disconnector Auxiliary Switch for Use with P3.../IVS Series, P3.../V Series, P3.../Z Series, P3.100.../I5
- RS Stock No.:
- 333-530
- Mfr. Part No.:
- 78819021 N-P3Z
- Manufacturer:
- Eaton
- RS Stock No.:
- 333-530
- Mfr. Part No.:
- 78819021 N-P3Z
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Switch Disconnectors with Auxiliary Contacts
For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position
Note
Switch power/capacity refers to AC23A use at 380-440V. Accessories shown in this module only suitable for use with P series switch disconnectors.
Standards
BS EN60947 and VDE 0113
Warning
Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.
Specifications
Attribute | Value |
---|---|
For Use With | P3.../IVS Series, P3.../V Series, P3.../Z Series, P3.100.../I5 Series, P3.100.../Z Series, P3.63.../I4 Series, P3.63.../Z Series |
Accessory Type | Switched Neutral |