- RS Stock No.:
- 290-0615
- Mfr. Part No.:
- MQ10-60APS-KU0
- Manufacturer:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 290-0615
- Mfr. Part No.:
- MQ10-60APS-KU0
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
V3 Micro Switch Style, Pre-Wired and Plug-In
Plastic housed, flush or non-flush mounting switches protected to IP67
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +75°C
Response delay 2ms
PNP transistor output
Switching current 300mA
Switching frequency 5000Hz
LED status indicator
Short circuit and reverse polarity protection
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +75°C
Response delay 2ms
PNP transistor output
Switching current 300mA
Switching frequency 5000Hz
LED status indicator
Short circuit and reverse polarity protection
Specifications
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO |
Output Type | PNP |
Maximum Current | 300mA |
Maximum DC Voltage | 30V |
Switching Frequency | 5kHz |
Total Length | 37mm |
Length | 28mm |
Dimensions | 28 x 10.3 x 16mm |
Maximum Operating Temperature | +75°C |
Depth | 16mm |
Width | 10.3mm |
Minimum Operating Temperature | -25°C |