- RS Stock No.:
- 918-9284
- Mfr. Part No.:
- GP02-30-E3
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-9284
- Mfr. Part No.:
- GP02-30-E3
- Manufacturer:
- Vishay
Technical data sheets
- Datasheet
- ESD Control Selection Guide V1
- Pad Layouts/ Soldering Process
- Application Notes- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Notes- Fundamentals of Rectifiers
- Application Notes- High Speed Data Line Protection
- Application Notes- Physical Explanation
- Application Notes- Power Factor Correction with Ultrafast Diodes
- Application Notes- Rectifiers for Power Factor Correction
- Application Notes- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Notes- Trim and Form Process Recommendations
- Packaging
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay GP02-20 to GP02-40 Glass Passivated Junction Rectifiers
Features
Superectifier structure for high reliability application
Cavity-free glass-passivated junction
Low leakage current
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Single die
Typical Applications
High voltage power supplies
Inverters
Converters
Freewheeling diodes applications
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end
Superectifier structure for high reliability application
Cavity-free glass-passivated junction
Low leakage current
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Single die
Typical Applications
High voltage power supplies
Inverters
Converters
Freewheeling diodes applications
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end
What is operation junction and storage temperature?
It ranges between -65 °C to +175 °C
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-204AL |
Maximum Continuous Forward Current | 250mA |
Peak Reverse Repetitive Voltage | 3000V |
Diode Configuration | Single |
Rectifier Type | High Voltage |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 2µs |
Diameter | 2.7mm |
Peak Non-Repetitive Forward Surge Current | 15A |