- RS Stock No.:
- 816-7690
- Mfr. Part No.:
- BAV170
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-7690
- Mfr. Part No.:
- BAV170
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Peak Reverse Repetitive Voltage | 85V |
Diode Configuration | Common Cathode |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Maximum Forward Current | 215mA |