- RS Stock No.:
- 796-5392
- Mfr. Part No.:
- CRS15I30B
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 796-5392
- Mfr. Part No.:
- CRS15I30B
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | S-FLAT |
Maximum Continuous Forward Current | 1.5A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 460mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |