- RS Stock No.:
- 169-0482
- Mfr. Part No.:
- UMN1NTR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0482
- Mfr. Part No.:
- UMN1NTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-353 (SC-88A) |
Maximum Continuous Forward Current | 25mA |
Peak Reverse Repetitive Voltage | 80V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 5 |
Maximum Forward Voltage Drop | 900mV |
Number of Elements per Chip | 4 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 250mA |