Maxim DS1307Z+T&R, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Battery Backup, Calendar, NV RAM
Date Format YY:MM:DD
Time Format HH:MM:SS
User RAM 56B
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.5 V
Temporarily out of stock - back order for despatch 07/04/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 2500)
PHP 113.537
(exc. VAT)
PHP 127.161
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP113.537
PHP283,842.50
*price indicative
Related Products
Microchip’s 25AA256/25LC256 family of devices are 256 Kbit ...
Description:
Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data ...
Microchip’s 25AA320A/25LC320A family of devices are 32 Kbit ...
Description:
Microchip’s 25AA320A/25LC320A family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data ...
Microchip’s 25AA256/25LC256 family of devices are 256 Kbit ...
Description:
Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...