- RS Stock No.:
- 817-3658
- Mfr. Part No.:
- MCP79410T-I/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3658
- Mfr. Part No.:
- MCP79410T-I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP7941x I²C Real-Time Clock/Calendars
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Real Time Clock Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Battery Backup, Calendar, Clock |
Date Format | DW:D:M:Y |
Time Format | HH:MM:SS |
User RAM | 64B |
Bus Type | Serial-2 Wire, Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |