- RS Stock No.:
- 667-6271
- Mfr. Part No.:
- Q41404551000101
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 667-6271
- Mfr. Part No.:
- Q41404551000101
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock Peripherals, Epson
Specifications
Attribute | Value |
---|---|
Functions | Calendar, Timer |
Bus Type | Serial |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Dimensions | 5 x 10.1 x 3.2mm |
Length | 5mm |
Width | 10.1mm |
Height | 3.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |