ROHM BU9873FJ-GTE2, Real Time Clock (RTC) Serial-I2C, 8-Pin SOP

  • RS Stock No. 169-8919
  • Mfr. Part No. BU9873FJ-GTE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision oscillation adjustment circuit is also integrated, which is capable of adjusting time counts with digital method, and correcting deviations in the oscillation frequency of the crystal oscillator.

Connected to the CPU via I²C Interface
Time (Hour・Minute・Second, Selectable 12-Hour and 24-Hour Mode Setting)
Calendar (Year・Month・Day・Week)
Periodic Interrupt Function (Output from INTRB, Ranging from 1 Second to 1 Month)
Alarm Interrupt Function (Day-of-Week・Hour・Minute in Setting Format, Output from INTRB)
Oscillation Halt Sensing Function
±30 Second Adjustment Function
Automatic Leap Year Recognition up to the Year 2099

Specifications
Attribute Value
Functions Real Time Clock
Date Format YY:MM:DD:dd
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 5.25 x 3.9 x 1.37mm
Length 5.25mm
Width 3.9mm
Height 1.37mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 20.63
(exc. VAT)
PHP 23.11
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP20.63
PHP51,575.00
*price indicative
Related Products
RX-8803 high stability SMD real time clock modules ...
Description:
RX-8803 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit and DTCXO. The devices in this module are fabricated via a C-MOS process for low current consumption, enabling long term battery back-up. ...
RX-4035 high stability SMD real time clock modules ...
Description:
RX-4035 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit, time stamp and auto power switching function. These RX-4035 real time clock modules have an SPI-Bus (1MHz) interface, an operating voltage range ...
The MCP795W10 SPI RTCC is highly integrated with ...
Description:
The MCP795W10 SPI RTCC is highly integrated with memory and advanced features normally found in higher priced devices. By starting with a basic real-time clock, digital trimming was added for higher accuracy, a battery switchover for backup power, a time ...
The MCP79401 general purpose I2CTM Compatible real-time clock/calendar ...
Description:
The MCP79401 general purpose I2CTM Compatible real-time clock/calendar (RTCC) is highly integrated with memory and advanced features normally found in higher priced devices. These features include a battery switchover circuit for backup power, a time stamp to log power failures ...