Maxim DS1307Z+, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Alarm, Battery Backup, Calendar, Power Fail
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 56B
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch 27/01/2021, delivery within 6 working days from desptach date
Price Each (In a Tube of 100)
PHP 140.18
(exc. VAT)
PHP 157.00
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP140.18
PHP14,018.00
*price indicative
Related Products
The SY89833AL is a lower noise version of ...
Description:
The SY89833AL is a lower noise version of the SY89833L 3.3V, high-speed 2GHz Low Voltage Differential Swing (LVDS) 1:4 fanout buffer. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer ...
The SY89832U is a 2.5V, high-speed, 2GHz differential ...
Description:
The SY89832U is a 2.5V, high-speed, 2GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The CY22393, CY22394, and CY22395 are a family ...
Description:
The CY22393, CY22394, and CY22395 are a family of parts designed as upgrades to the existing CY22392 device. These parts have similar performance to the CY22392, but provide advanced features to meet the needs of more demanding applications. The clock ...