- RS Stock No.:
- 201-0741
- Mfr. Part No.:
- CPBR1010AC
- Manufacturer:
- Contactum
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-0741
- Mfr. Part No.:
- CPBR1010AC
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Contactum type C RCBO has current rating of 10A and has a single pole . This residual circuit breaker provides protection from overcurrent and has a breaking capacity at 10kA and has 1000mm fly leads.
Rated voltage rating is between 220-250V
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity is 16mm
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity is 16mm
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 1 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Series | CPBR |
Rated AC Voltage | 220 → 250V |
Mounting Style | DIN Rail Mount |