- RS Stock No.:
- 196-3605
- Mfr. Part No.:
- 5SM26456
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3605
- Mfr. Part No.:
- 5SM26456
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RC unit for 5SY, 4-pole, type A, In: 63 A, 300 mA, Un AC: 400 V
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type A |
Range | Sentron |
Series | 5SM2 |
Rated AC Voltage | 230 V, 400V |
Mounting Style | DIN Rail Mount |
Overall Width | 70.3mm |
Break Time | Instantaneous |
Overall Length | 124mm |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 124 x 70.3 x 100mm |
Overall Depth | 100mm |