- RS Stock No.:
- 878-6948
- Mfr. Part No.:
- EHRCA2X
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6948
- Mfr. Part No.:
- EHRCA2X
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft RCA Connector
Premium range of RCA Jacks & Connectors provide the user with a reliable connection which can be used in a variety of Audio / Video applications
Available in various mounting options including panel, chassis & cable
Offered in a various colour indicating insulators such as Black, White, Red, Blue, Green, Orange & Yellow
Supplied in Nickel or Gold plating
Offered in a various colour indicating insulators such as Black, White, Red, Blue, Green, Orange & Yellow
Supplied in Nickel or Gold plating
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Nickel |
Colour | Black |
Contact Material | Copper Alloy |
Housing Material | Zinc Alloy |
Termination Method | Feed Through |