- RS Stock No.:
- 630-0306
- Mfr. Part No.:
- CN-7042-BP
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 630-0306
- Mfr. Part No.:
- CN-7042-BP
- Manufacturer:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCA Pin Plug (ABS)
General purpose ABS cap
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
Housing Material | ABS |
Termination Method | Solder |