Okdo Steel Case for use with Raspberry Pi 4 in Black
- RS Stock No.:
- 220-6233
- Mfr. Part No.:
- 200103
- Manufacturer:
- Okdo
Bulk discount available
Subtotal (1 unit)**
PHP774.03
(exc. VAT)
PHP866.91
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP774.03 |
5 - 9 | PHP760.81 |
10 + | PHP752.56 |
**price indicative
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall