MikroElektronika BLE P Click Bluetooth Smart (BLE) mikroBus Click Board for nRF8001

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

BLE P click mikroBUS™

The BLE P click is a Bluetooth v4.0 module that contains the nRF8001, single-chip Bluetooth Smart/BLE (Bluetooth Low Energy) 2.4 GHz Transceiver. This add-on board works on devices with hardware and software support for Bluetooth Low Energy. Built-in stack features a low energy PHY layer, LE link layer slave, LE host for devices in the peripheral role, and an Application Controller Interface.

Ideal for developing smart devices requiring a Bluetooth Low Energy
mikroBUS SPI interface for communication with a microcontroller
Compatibility with our open source BLE Android application
Maximum range of up to 40 meters
3.3 V power supply

Note

Click board comes with the header strips soldered.

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
RF Technology Bluetooth Smart (BLE)
Kit Classification MikroBus Click Board
Featured Device NRF8001
Kit Name BLE P Click
4 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,281.03
(exc. VAT)
PHP 1,434.75
(inc. VAT)
units
Per Unit
1 - 4
PHP1,281.03
5 - 9
PHP1,252.50
10 +
PHP1,234.88
Related Products
The Atmel ZigBit™ extension board ATZB-256RFR2-XPRO supports the ...
Description:
The Atmel ZigBit™ extension board ATZB-256RFR2-XPRO supports the ATmega256RFR2 wireless module. It is used to evaluate the module and can operate stand-alone, plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible ...
The Atmel ZigBit™ extension board ATZB-X-233-XPRO supports the ...
Description:
The Atmel ZigBit™ extension board ATZB-X-233-XPRO supports the AT86RF233 +ATxmega256A3U MCU wireless module. It is used to evaluate the module and can operate stand-alone, plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module ...
The STMicroelectronics wireless extension-board is a cost-effective way ...
Description:
The STMicroelectronics wireless extension-board is a cost-effective way to quickly develop WLAN and Bluetooth applications. It has STM32 multi-protocol, ultra-low power system-on-Chip (SoC) 2.4GHz MCU. This board proposes a variety of communication assets, a practical crystal-less USB2.0 FS interface, audio ...
The SiPy is a MicroPython enabled WiFi, Bluetooth ...
Description:
The SiPy is a MicroPython enabled WiFi, Bluetooth and Sigfox development board designed specifically for IoT applications. At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual-core microcontroller, WiFi, Bluetooth, Sigfox and 512 KB RAM. All ...