Analog Devices RF Transceiver Evaluation Board for AD9361

  • RS Stock No. 832-9403
  • Mfr. Part No. AD-FMCOMMS5-EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD9361 Transceiver

The AD-FMCOMMS5-EBZ module is designed to showcase the AD9361 Agile Wideband RF transceiver device. The AD9361 is a high-performance, highly-integrated transceiver intended for use in RF applications, such as 3G/4G base stations and software defined radios. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor or FPGA.
The AD-FMCOMMS5-EBZ is ideal for software developers and system architects who want a single platform to operate over a wide tuning range. The board contains two AD9361 devices and can show how multiple devices may be connected and synchronised.

Software-tunable across wide frequency range (70 MHz to 6.0 GHz) with a channel bandwidth of <200 kHz to 56 MHz
Phase and frequency synchronization on both transmit and receive paths
Allows high channel density
Powered from single FMC connector
Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
Includes schematics, layout, BOM, HDL, Linux drivers and application software
Supports add on cards for spectrum specific designs (PA, LNA, etc.)
Applications: Wireless communications demonstration & learning tool, Remote radio head, Software-Defined Radio, Satellite modems, Test & measurement equipment, Radar & advanced imaging, General purpose data acquisition

RS Product Code for Device
877-6421 AD9361 2 x 2 RF Agile Transceivers

Note

The AD-FMCOMMS5-EBZ uses a dual FMC connector, which means a base board will require two adjacent FMC connectors.

Analog Devices RF Transceiver Evaluation Board

The Analog Devices RF transceiver evaluation board is an innovative device designed to highlight the AD9361 Agile Wideband RF transceiver device. The AD9361 is a high-performance, highly integrated transceiver intended for use in RF applications such as 3G/4G base stations and software-defined radios. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor or FPGA. It is ideal for software developers and system architects, who want a single platform to operate over a wide tuning range. The board contains two AD9361 devices and can help in connecting and synchronising multiple devices.

Note
The AD-FMcommas5-EBZ uses a dual FMC connector, which means a baseboard will require two adjacent FMC connectors.

Features and Benefits

• Allows high channel density
• Includes schematics, layout, BOM, HDL, Linux drivers, and application software
• Phase and frequency synchronization on both transmit and receive paths
• Powered from single FMC connector
• Software-tunable across wide frequency range (70MHz to 6.0GHz)
• Supports add-on cards for spectrum specific designs (PA, LNA, etc.)
• Supports MIMO radio, with less than 1 sample sync on both ADC and DAC

Applications

• General purpose data acquisition
• Radar and advanced imaging
• Remote radio head
• Satellite modems
• Software-defined radio
• Test and measurement equipment
• Wireless communications demonstration and learning tool

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
RF Technology RF Transceiver
Kit Classification Evaluation Board
Featured Device AD9361
4 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 72,001.47
(exc. VAT)
PHP 80,641.65
(inc. VAT)
units
Per Unit
1 +
PHP72,001.47
Related Products
The SiPy is a MicroPython enabled WiFi, Bluetooth ...
Description:
The SiPy is a MicroPython enabled WiFi, Bluetooth and Sigfox development board designed specifically for IoT applications. At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual-core microcontroller, WiFi, Bluetooth, Sigfox and 512 KB RAM. All ...
An evaluation board from Analog Devices allowing assessment ...
Description:
An evaluation board from Analog Devices allowing assessment of the HMC547ALC3 SPDT switch. This device is housed in a compact 3x3 mm 16-pad leadless SMT package and features high signal isolation and less than 2 dB insertion loss. The switch ...
The BP35C0 is a 920MHz specified low-power wireless ...
Description:
The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities. A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS ...
The SPRESENSE-BLE-EVK-701 Bluetooth® low energy Add-On Board adds ...
Description:
The SPRESENSE-BLE-EVK-701 Bluetooth® low energy Add-On Board adds Bluetooth® low energy functionality to the SPRESENSETM, enabling connection with Bluetooth®-compatible equipment. A pattern antenna is also built in. In addition, software for Arduino and NuttX along with a smartphone app are ...