![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 785-8626 | ||||||||||||||||||||||
Description | Analog Devices Broadband Direct Conversion Transmitter Evaluation Board | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | EVAL-CN0285-EB1Z | ||||||||||||||||||||||
785-8626 | |
Analog Devices Broadband Direct Conversion Transmitter Evaluation Board | |
Analog Devices | |
EVAL-CN0285-EB1Z |
Date | Dec 12, 2019 |
These evaluation boards are complete implementations of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out). RF frequencies from 500MHz to 4.4GHz are supported using a phase-locked loop (PLL) with a broadband, integrated voltage controlled oscillator (VCO). Harmonic filtering of the local oscillator (LO) from the PLL ensures excellent quadrature accuracy and low EVM. Low noise, Low Dropout Regulators (LDOs) ensure that the power management scheme has no adverse impact on phase noise and EVM.
EVAL-CN0285-EB1Z (785-8626) uses the ADF4351 PLL Synthesizer with 35 to 4400 MHz output frequency range.
CFTL-CN0134-EVALZ (803-1358) uses the ADF4350 PLL Synthesizer with 138 to 4400 MHz output frequency range.
ADF4350/ADF4351 Fractional-N PLL IC with Integrated VCO
ADL5375 Wideband Transmit Modulator
ADP150 Low Noise 3.3V LDO
ADP3334 Low Noise Adjustable LDO
Attribute | Value |
---|---|
RF Technology | Broadband Direct Conversion Transmitter |
Kit Classification | Evaluation Board |