Accuride, 27mm Depth, 1U, 2U, 45kg Max Load
- RS Stock No.:
- 190-4148
- Mfr. Part No.:
- DZ2807-0010
- Manufacturer:
- Accuride
View all Rack Rails
11 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Pair
PHP2,927.33
(exc. VAT)
PHP3,278.61
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP2,927.33 |
- RS Stock No.:
- 190-4148
- Mfr. Part No.:
- DZ2807-0010
- Manufacturer:
- Accuride
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Load rating up to 45kg
100%+ extension
9.6mm slide thickness
Lock-out
Front disconnect
Enclosure mounting brackets attached
Enhanced friction movement
Low profile for 1U and 2U applications
Specifications
Attribute | Value |
Type | Telescopic Slide |
Maximum Load | 45kg |
Depth | 27mm |
Width | 559mm |
Height | 17mm |
Slide Length Closed | 254mm |
Lockout | Yes |
Series | DZ2807 |