- RS Stock No.:
- 222-8327
- Mfr. Part No.:
- RKSECLK3U
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8327
- Mfr. Part No.:
- RKSECLK3U
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Rack Panel, 3U, 2.1kg Weight - RKSECLK3U
Choose this lockable front rack panel from StarTech.com to prevent tampering with your equipment. For durability, it's made from hard-wearing steel and has a hinged design that gives you easy access. This device is suited to public areas where security is important, such as libraries or schools.
Secure lockA key-operated lock that restricts access to authorised personnel only.
Simple to installSupplied pre-assembled with mounting equipment for fast installation.
Promotes airflowThe rack panel has ventilation holes that promote the flow of air to your equipment to maintain optimum working temperatures.
Simple to installSupplied pre-assembled with mounting equipment for fast installation.
Promotes airflowThe rack panel has ventilation holes that promote the flow of air to your equipment to maintain optimum working temperatures.
• 3U height covers your equipment while giving you access to 2U of the rack
• Supplied with two keys, so you have a spare
• Supplied with two keys, so you have a spare
The Startech 3U rack mount security cover is use to prevent unauthorized access to your servers and networking equipment. The front panel is perforated for airflow, while not compromising on security.
FAQs
It is easy to install
It has secure key lock
It has secure key lock
What's included with the panel?This rack panel comes with M5 screws, M5 cage nuts and keys for the lock, so you have everything needed to get set up.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Width | 76mm |
Ventilated | Yes |
Number of Cutouts | 0 |
Horizontal Pitch | 100HP |
Dimensions | 13.3 x 50.8 x 7.6cm |
Length | 178mm |
Rack Units | 3U |
Handles | No |
Shielded | No |
Hinges | No |