- RS Stock No.:
- 193-6616
- Mfr. Part No.:
- VS384-775340
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 193-6616
- Mfr. Part No.:
- VS384-775340
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMRAK 610 22U 600X800
Specifications
Attribute | Value |
---|---|
Type | Front Door |
Width | 800mm |
Length | 600mm |