Standard Voltage Regulators

  • RS Stock No. 184-8043
  • Mfr. Part No. BA7815CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 17.5 V
Maximum Input Voltage 30 V
Output Voltage 15 V
Output Current 1 A
Line Regulation 300 mV
Load Regulation 300 mV
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Output Type Fixed
Height 15.2mm
Maximum Operating Temperature +85 °C
Width 4.5mm
Dimensions 10 x 4.5 x 15.2mm
Length 10mm
Supply Voltage 17.5 → 30V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 20/04/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 500)
PHP 46.791
(exc. VAT)
PHP 52.406
(inc. VAT)
units
Per Unit
Per Reel*
500 +
PHP46.791
PHP23,395.50
*price indicative
Related Products
The MCP1665 12V output boost regulator evaluation board ...
Description:
The MCP1665 12V output boost regulator evaluation board is intended to provide a platform allowing customers to easily evaluate the features of the MCP1665 device in a typical boost topology while also providing a reference for proper choice and layout ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...