![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 184-8039 | ||||||||||||||||||||||
Description | Standard Voltage Regulators | ||||||||||||||||||||||
Manufacturer/Brand Name | ROHM | ||||||||||||||||||||||
Manufacturer Part No. | BA178M05CP-E2 | ||||||||||||||||||||||
184-8039 | |
Standard Voltage Regulators | |
ROHM | |
BA178M05CP-E2 |
Date | Dec 10, 2019 |
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Attribute | Value |
---|---|
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 25 V |
Output Voltage | 5 V |
Output Current | 500 mA |
Mounting Type | Through Hole |
Package Type | TO-220CP |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Height | 15.2mm |
Minimum Operating Temperature | -40 °C |
Supply Voltage | 7.5 → 25V |
Length | 10mm |
Dimensions | 10 x 4.5 x 15.2mm |
Width | 4.5mm |