RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC1871HMS#PBF, PWM Current Mode Controller, 50 mA, 360 kHz, 2.5 → 36 V, 10-Pin MSOP

This image is representative of the product range


Temporarily out of stock - back order for despatch 16/02/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each

PHP400.37

(exc. VAT)

PHP448.41

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
761-9244
Mfr. Part No.:
LTC1871HMS#PBF
Manufacturer:
Analog Devices
unitsPer Unit
1 - 9PHP400.37
10 - 49PHP381.03
50 - 99PHP377.04
100 - 249PHP373.06
250 +PHP369.13

PWM Controllers, Linear Technology


From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.


PWM (Pulse Width Modulation) Controllers, Linear Technology

AttributeValue
Number of PWM Outputs1
Control MethodCurrent
TopologyBoost, Flyback, SEPIC
Rise Time100ns
Fall Time100ns
Maximum Duty Cycle97%
Maximum Switching Frequency360 kHz
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count10
Output Current50 mA
Output Voltage-0.3 → 7 V
Synchronous PinYes
Length3mm
Maximum Operating Temperature+150 °C
Minimum Operating Temperature-40 °C
Width3mm
Height0.86mm
Typical Operating Supply Voltage2.5 → 36 V
Dimensions3 x 3 x 0.86mm