- RS Stock No.:
- 169-5606
- Mfr. Part No.:
- UCC3808AN-1
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5606
- Mfr. Part No.:
- UCC3808AN-1
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Control Method | Current |
Number of Outputs | 2 |
Mounting Type | Through Hole |
Fall Time | 25ns |
Rise Time | 25ns |
Package Type | PDIP |
Pin Count | 8 |
Topology | Boost, Buck, Half Bridge, Push-Pull |
Maximum Duty Cycle | 50% |
Dimensions | 9.81 x 6.35 x 4.57mm |
PWM Controller Type | Current Mode |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |