Infineon IR3637STRPBF, PWM Controller 8-Pin, SOIC

  • RS Stock No. 495-742
  • Mfr. Part No. IR3637STRPBF
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Infineon

A range of Pulse Width Modulation controllers and associated devices from Infineon to suit a variety of AC-DC converter applications.

AC-DC Power Conversion, Infineon

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Number of Outputs 1
Output Current 15 A
Input Voltage 4 → 25V
Minimum Operating Temperature 0 °C
Output Voltage 0.8 → 21.25 V
Discontinued product