- RS Stock No.:
- 432-7933
- Mfr. Part No.:
- 721101607
- Manufacturer:
- Georg Fischer
40 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP663.996
(exc. VAT)
PHP743.676
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 25 | PHP663.996 | PHP3,319.98 |
30 - 55 | PHP644.074 | PHP3,220.37 |
60 + | PHP624.754 | PHP3,123.77 |
*price indicative |
- RS Stock No.:
- 432-7933
- Mfr. Part No.:
- 721101607
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PVC-U Threaded Elbow BSPPF
Elboe 90° PVC-U with parallel female thread RP. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | 90° |
Thread Standard | Rp |
Thread Size | 3/4in |
Thread Size 2 | 3/4in |