- RS Stock No.:
- 432-7854
- Mfr. Part No.:
- 721960606
- Manufacturer:
- Georg Fischer
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP653.302
(exc. VAT)
PHP731.698
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 25 | PHP653.302 | PHP3,266.51 |
30 - 55 | PHP633.704 | PHP3,168.52 |
60 + | PHP614.694 | PHP3,073.47 |
*price indicative |
- RS Stock No.:
- 432-7854
- Mfr. Part No.:
- 721960606
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
PVC-U Threaded Cap BSPPF
Cap PVC-U with parallel female thread Rp. Ideally used in the water treatment, ship building and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1/2in |
Length | 21mm |