- RS Stock No.:
- 432-7781
- Mfr. Part No.:
- 721910837
- Manufacturer:
- Georg Fischer
90 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP1,039.05
(exc. VAT)
PHP1,163.74
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 10 | PHP1,039.05 | PHP2,078.10 |
12 - 48 | PHP1,007.875 | PHP2,015.75 |
50 - 98 | PHP977.645 | PHP1,955.29 |
100 + | PHP948.315 | PHP1,896.63 |
*price indicative |
- RS Stock No.:
- 432-7781
- Mfr. Part No.:
- 721910837
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PVC-U Threaded Reducing Bush BSPTM - BSPPF
Reducing bush PVC-U with taper male thread R and parallel female thread Rp. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 3/4in |
Thread Standard 2 | Rp |
Thread Size 2 | 1/2in |
Length | 39mm |