- RS Stock No.:
- 265-3274
- Mfr. Part No.:
- 721901364
- Manufacturer:
- Georg Fischer
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,135.86
(exc. VAT)
PHP1,272.16
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP1,135.86 |
6 - 24 | PHP1,101.78 |
25 + | PHP1,068.73 |
- RS Stock No.:
- 265-3274
- Mfr. Part No.:
- 721901364
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 2 1/2 in x 2in |
Length | 45mm |