- RS Stock No.:
- 265-3139
- Mfr. Part No.:
- 721101113
- Manufacturer:
- Georg Fischer
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,762.69
(exc. VAT)
PHP4,214.21
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP3,762.69 |
6 - 24 | PHP3,649.80 |
25 + | PHP3,540.30 |
- RS Stock No.:
- 265-3139
- Mfr. Part No.:
- 721101113
- Manufacturer:
- Georg Fischer
Legislation and Compliance
Product Details
90° Elbow
Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 3in |
Length | 83mm |