- RS Stock No.:
- 212-3515
- Mfr. Part No.:
- 721901408
- Manufacturer:
- Georg Fischer
14 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP673.03
(exc. VAT)
PHP753.79
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP673.03 |
6 - 24 | PHP652.84 |
25 + | PHP633.25 |
- RS Stock No.:
- 212-3515
- Mfr. Part No.:
- 721901408
- Manufacturer:
- Georg Fischer
Legislation and Compliance
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1in |
Thread Standard 2 | Cement |
Thread Size 2 | 1in |
Length | 48mm |