- RS Stock No.:
- 783-1088
- Mfr. Part No.:
- 164TL22
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1088
- Mfr. Part No.:
- 164TL22
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity 164 Series Push Button Switches
Instrument grade illuminated push button switches from TE Connectivity with silver clad or gold plated snap acting double break contacts. Excellent tactile feel with momentary or maintained options available.
Command Series
Note
A complete switch requires a T1 - 3/4 midget flanged base lamp and button. See stock no104-531 for a typical lamp example and stock 7830912 for a button example.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 6.35mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
IP Rating | IP40 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | 164TL22 |