Red Square Push Button Lens

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity 164 Series Push Button Switches

Instrument grade illuminated push button switches from TE Connectivity with silver clad or gold plated snap acting double break contacts. Excellent tactile feel with momentary or maintained options available.

Command Series

Note

A complete switch requires a T1 - 3/4 midget flanged base lamp and button. See stock no104-531 for a typical lamp example and stock 7830912 for a button example.

Specifications
Attribute Value
Accessory Type Lens
Lens Colour Red
Lens Shape Square
Temporarily out of stock - back order for despatch 13/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 75.16
(exc. VAT)
PHP 84.18
(inc. VAT)
units
Per Unit
1 - 9
PHP75.16
10 - 24
PHP71.40
25 - 49
PHP67.83
50 - 149
PHP64.44
150 +
PHP61.22
Related Products
Each switch has two sets of SPST contacts, ...
Description:
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried outA complete assembly requires a switch unit (or indicator), a lens and a lamp, each ...
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Flush bezel projects only 2 mm from front ...
Description:
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting. Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.Wave ...
Suitable for use with Standard 16mm Push-button Switches ...
Description:
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders. Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front coverThe diffuser may be marked with conventional dry panel transfers to indicate switch function16mm fitting kit consisting ...