Amber Square Push Button Lens for use with AT4074 Square Cap

  • RS Stock No. 125-1838
  • Mfr. Part No. AT4075D
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch lenses are ideal for a range of pushbutton switches

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Diffuser
For Use With AT4074 Square Cap
Lens Colour Amber
Lens Shape Square
Dimensions 10.35 x 10.35 x 0.5mm
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 4 working days from desptach date
Price Each (In a Bag of 10)
PHP 19.788
(exc. VAT)
PHP 22.163
(inc. VAT)
units
Per Unit
Per Bag*
10 - 40
PHP19.788
PHP197.88
50 - 190
PHP19.427
PHP194.27
200 - 990
PHP19.084
PHP190.84
1000 +
PHP18.727
PHP187.27
*price indicative
Related Products
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Each switch has two sets of SPST contacts, ...
Description:
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried outA complete assembly requires a switch unit (or indicator), a lens and a lamp, each ...
Suitable for use with Standard 16mm Push-button Switches ...
Description:
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders. Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front coverThe diffuser may be marked with conventional dry panel transfers to indicate switch function16mm fitting kit consisting ...
Sleek flush mount designStandard bezel with 16mm hole ...
Description:
Sleek flush mount designStandard bezel with 16mm hole size also availableBright LED illuminationFlush Mount: Just 34.9mm depth behind the panelStandard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratingsMetallic or black plastic bezelsIlluminated pushbuttons, pushbuttons, pilot ...