- RS Stock No.:
- 860-4186
- Mfr. Part No.:
- PB01305S14
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 860-4186
- Mfr. Part No.:
- PB01305S14
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rittal Pushbutton Boxes
Rittal provide an impressive range of NEMA rated pushbutton boxes designed for indoor use to house pushbuttons, selector switches, pilot switches and much more. The pushbutton boxes have a compact and robust design and a stainless steel finish to help protect equipment against dirt, dust and sprayed water, oil or coolant.
Stainless steel design
14 gauge (2.00mm)
NEMA 12 Rating
Designed for indoor use to house pushbuttons, selector switches, pilot lights, etc.
14 gauge (2.00mm)
NEMA 12 Rating
Designed for indoor use to house pushbuttons, selector switches, pilot lights, etc.
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 30mm |
IP Rating | IP55 |
Depth | 69mm |