Bartec, ComEx Illuminated White Round, NO Screw
1 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 784-5891
- Mfr. Part No.:
- 07-3363-4840 + 05-0042-0050 + 05-0003-006800
- Manufacturer:
- Bartec
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP14,137.65 |
Switch and Lamp Modules
Attribute | Value |
Push Button Colour | White |
Series | ComEx |
Contact Configuration | NO |
Push Button Style | Round |
Illuminated | Yes |
IP Rating | IP20 |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 60V |
Mounting Type | Panel Mount |
Hazardous Area Certification | ATEX |
Push Button Material | Thermoplastic |
Terminal Type | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +60°C |