Push Button Boot, for use with MB Series Push Button Switches,Black

  • RS Stock No. 125-1819
  • Mfr. Part No. AT4041M
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

A range of accessories for pushbutton switches. Accessories include: Nuts, Boots, Flip Guards, Bezels, Rings and Panel Seals

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Splash Proof Boot
For Use With MB Series Push Button Switches
Colour Black
5 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 5)
PHP 140.074
(exc. VAT)
PHP 156.883
(inc. VAT)
units
Per Unit
Per Bag*
5 - 20
PHP140.074
PHP700.37
25 - 95
PHP135.216
PHP676.08
100 - 495
PHP130.474
PHP652.37
500 +
PHP125.852
PHP629.26
*price indicative
Related Products
Two-part seal assemblies which may be fitted either ...
Description:
Two-part seal assemblies which may be fitted either to switches or indicators to protect against contamination from liquids, dust, dirt, etc.The base is fitted to the switch prior to assembly to the front panelThe flexible transparent vinyl membrane is clipped ...
Momentary push button switchesGold plated contactsOptional coloured caps ...
Description:
Momentary push button switchesGold plated contactsOptional coloured caps & sealing hood available separately, see stock number 103-5782 typically.
From TE Connectivity, these panel mount momentary push ...
Description:
From TE Connectivity, these panel mount momentary push button switches are robust and compact. The switches are normally closed with silver contacts and solder terminals, ensuring a reliable termination. These miniature push button switches are supplied with a lockwasher and ...
Ideally suited for use as an enabling switch ...
Description:
Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to ...