RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 524-574
- Mfr. Part No.:
- 1.30.240.111/0508
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-574
- Mfr. Part No.:
- 1.30.240.111/0508
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with a flat bezel, round collar, and latching function is a robust and adaptable control device. It is suitable for a variety of industrial applications. Its sturdy design and reliable coupling mechanisms ensure durability and performance in demanding environments.
Green bezel colour and Light grey front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar diameter 29.8 mm
IP65 protection
Mounting hole 22.3 mm
Collar diameter 29.8 mm
