- RS Stock No.:
- 609-3373
- Mfr. Part No.:
- ZBY2134
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
183 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP142.90
(exc. VAT)
PHP160.05
(inc. VAT)
Units | Per Unit |
1 + | PHP142.90 |
- RS Stock No.:
- 609-3373
- Mfr. Part No.:
- ZBY2134
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Holder |
Label Text | Défaut |
For Use With | XB4 Series |
Series | Harmony XB |