- RS Stock No.:
- 199-197
- Mfr. Part No.:
- ZBY02115
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 199-197
- Mfr. Part No.:
- ZBY02115
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend |
For Use With | XB4 Series |
Series | Harmony XB |