Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 24 V, IP67
- RS Stock No.:
- 220-1039
- Mfr. Part No.:
- XT130B1PCM12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1039
- Mfr. Part No.:
- XT130B1PCM12
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric capacitive sensor - XT1, having cylindrical M30 sensor design. The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. Advantages of this capacitive proximity sensor, no physical contact with the object to be detected, high operating rates, solid-state product, no moving parts. It is suitable for detection (presence or passage) of paper, cardboard, glass, etc. This sensor complies with CE and cETLus certifications, and with IEC 60947-5-2 and UL 61010-1 standards.
IP degree of protection - IP67
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
IP Rating | IP67 |
Supply Voltage | 24 V |
Length | 70mm |