KEMET Infrared Sensor -, Analogue, Digital Output, I2C

  • RS Stock No. 205-5810
  • Mfr. Part No. USEQFSM1391100
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.

High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp

Specifications
Attribute Value
Sensor Technology Infrared
Output Type Analogue, Digital
Interface I2C
Temporarily out of stock - back order for despatch 27/11/2020, delivery within 6 working days from desptach date
Price Each
PHP 3,789.63
(exc. VAT)
PHP 4,244.39
(inc. VAT)
units
Per Unit
1 - 9
PHP3,789.63
10 - 24
PHP3,508.45
25 - 49
PHP3,324.45
50 - 99
PHP3,211.69
100 +
PHP2,668.61
Related Products
Built-in infrared emitting diode, photodiode and signal processing ...
Description:
Built-in infrared emitting diode, photodiode and signal processing circuit. Compact, single-shot detection of house dust. Output: Analog voltage, Pulse analog output, general purpose.
VSMB10940 is an infrared, 940 nm side looking ...
Description:
VSMB10940 is an infrared, 940 nm side looking emitting diode in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic package (with lens) for surface mounting (SMD). Package type: surface mountPackage ...
The TSOP312.., TSOP314..series are miniaturized IR receiver modules ...
Description:
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.The demodulated output signal can be directly connected to a ...
The Sick TiM3xx is a 2D LiDAR sensor ...
Description:
The Sick TiM3xx is a 2D LiDAR sensor with a 12-pin, M12 male connector. The aperture angle is 270° horizontal and 1° angular resolution. It has an infrared light source up to 850 nm. The LiDAR sensor can detect almost ...