Baumer Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, Analogue Output, 15 → 30 V dc, IP67
- RS Stock No.:
- 214-662
- Mfr. Part No.:
- IWRM 08U 9501 S35
- Manufacturer:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 214-662
- Mfr. Part No.:
- IWRM 08U 9501 S35
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | 0-10 V, Analogue |
Detection Range | 2 mm |
Terminal Type | M8 - 3 Pin |
Supply Voltage | 15 → 30 V dc |
IP Rating | IP67 |
Length | 46mm |
Width | 8mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 25 mA |
Shielding | Partial |
Maximum Operating Temperature | +60°C |
Housing Material | Stainless Steel |
Short Circuit Overload Protection | Yes |
Standards Met | CE, cULus Listed, EAC |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -10°C |