AD8555ARZ Analog Devices, Programmable Gain Amplifier, Rail to Rail Input/Output 96dB, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Offset Voltage 0.01mV
Number of Channels per Chip 1
Rail to Rail Rail to Rail Input/Output
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Minimum CMRR 96dB
Output Type Rail to Rail
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
196 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 365.318
(exc. VAT)
PHP 409.156
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP365.318
PHP35,801.164
196 - 196
PHP340.092
PHP33,329.016
294 +
PHP319.538
PHP31,314.724
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
The LTC6910 family are low noise digitally programmable ...
Description:
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, ...