AD526JNZ Analog Devices, Programmable Gain Amplifier, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Programmable Gain Amplifiers (PGA), Analog Devices

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Maximum Input Offset Voltage 1.5mV
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.35mm
Length 20.07mm
10 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 917.71
(exc. VAT)
PHP 1,027.84
(inc. VAT)
units
Per Unit
1 - 9
PHP917.71
10 - 49
PHP896.01
50 - 99
PHP874.68
100 - 249
PHP854.10
250 +
PHP833.54
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The LTC6910 family are low noise digitally programmable ...
Description:
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, ...
Description:
The LT1995 is a high speed, high slew rate, gain selectable amplifier with excellent DC performance. Gains from -7 to 8 with a gain accuracy of .2% can be achieved using no external components. The device is particularly well suited ...
The Maxim Integrated programmable gain amplifier (PGA) designed ...
Description:
The Maxim Integrated programmable gain amplifier (PGA) designed to exceed the DOCSIS 3.1 Upstream Transmit requirements. By providing dual outputs, the MAX3522B eliminates the need for an external RF switch when selecting between two different upstream bandwidths. Exceeds spurious requirements ...