Xilinx XCF02SVOG20C, Configuration Memory 3 → 3.6 V 20-Pin TSSOP

  • RS Stock No. 173-2057
  • Mfr. Part No. XCF02SVOG20C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

XCFxx Configuration Flash Memory

The XCFxx series of Flash EPROMs provide an easy-to-use, cost-effective and reprogrammable method for storing large Xilinx FPGA configuration bitstreams.

In-System Programmable Flash memory devices for configuration of Xilinx FPGAs
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.39 x 1.04mm
Length 6.5mm
Width 4.39mm
Height 1.04mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 74)
PHP 1,048.948
(exc. VAT)
PHP 1,174.822
(inc. VAT)
units
Per Unit
Per Tray*
74 +
PHP1,048.948
PHP77,622.152
*price indicative
Related Products
High Speed Low-Voltage CMOS Technology logicOperating voltage 1.2 ...
Description:
High Speed Low-Voltage CMOS Technology logicOperating voltage 1.2 to 3.6V with 5V tolerant inputs/outputsBus Hold feature on inputs eliminates need for large pull-upsCompatibility: Input LVTTL/TTL, Output LVCMOS.
High Speed Low-Voltage CMOS Technology logicOperating voltage 1.2 ...
Description:
High Speed Low-Voltage CMOS Technology logicOperating voltage 1.2 to 3.6V with 5V tolerant inputs/outputsBus Hold feature on inputs eliminates need for large pull-upsCompatibility: Input LVTTL/TTL, Output LVCMOS.
High Speed Low-Voltage CMOS Technology logicOperating voltage 1.2 ...
Description:
High Speed Low-Voltage CMOS Technology logicOperating voltage 1.2 to 3.6V with 5V tolerant inputs/outputsBus Hold feature on inputs eliminates need for large pull-upsCompatibility: Input LVTTL/TTL, Output LVCMOS.
The Microchip Technology Atmel family, TQFP package, surface ...
Description:
The Microchip Technology Atmel family, TQFP package, surface mount, 100-pin, high performance, a high-density complex programmable logic device (CPLD) is an electrically erasable device. It has a voltage rating between 3.3V and 5V. The (CPLD) is designed with 128 logic ...