- RS Stock No.:
- 886-5423
- Mfr. Part No.:
- CX 1.00
- Manufacturer:
- Sennheiser
Discontinued product
- RS Stock No.:
- 886-5423
- Mfr. Part No.:
- CX 1.00
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheisser CX 1.00 Headphones
The CX1.00 earphones are designed with comfort in mind, the ultra small earphones offer different size adapters XS, S, M , L.This will ensure effective noise blocking.
Earphones
Specifications
Attribute | Value |
---|---|
Frequency Response | 17 → 20000 Hz |
Impedance | 28Ω |
Sound Pressure Level | 119dB |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.2m |
Connector Adapter Included | Yes |
Weight | 10g |
Maximum Frequency Response | 20000 Hz |
Minimum Frequency Response | 17 Hz |